-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,RECEPT,EURO,TYPE B,LEAD-F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4009
|
Newark | Connector, Din 41612, Receptacle, 32 Position, 2.54Mm, Product Range:Eurocard Series, No. Of Contacts:32Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:A + B, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity 5536460-5 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.6100 | Buy Now |
DISTI #
A128889-ND
|
DigiKey | CONN DIN RCPT 32POS PCB GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
518 In Stock |
|
$3.8105 / $6.2900 | Buy Now |
DISTI #
5536460-5
|
Avnet Americas | Conn Backplane SKT 32 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 5536460-5) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3727 / $4.0586 | Buy Now |
DISTI #
571-5536460-5
|
Mouser Electronics | DIN 41612 Connectors ASY REC EURO TYPE B 32 .09 RoHS: Compliant | 0 |
|
$3.8700 / $4.4900 | Order Now |
DISTI #
73776431
|
RS | ASSY, RECEPT, EURO, TYPE B, LEAD-F, Eurocard Connectors | TE Connectivity 5536460-5 Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5590 | RFQ |
|
Future Electronics | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 680Tray |
|
$2.4900 / $2.7200 | Buy Now |
|
Future Electronics | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$4.0600 / $4.2200 | Buy Now |
DISTI #
AMP5536460-5
|
Heilind Electronics | ASSYRECEPTEUROTYPE BLEAD-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASSY,RECEPT,EURO,TYPE B,LEAD-F RoHS: Compliant |
6 In Stock |
|
$3.7200 / $5.8800 | Buy Now |
DISTI #
5536460-5
|
TTI | DIN 41612 Connectors ASY REC EURO TYPE B 32 .09 Min Qty: 800 Package Multiple: 40 Container: Each | Americas - 0 |
|
$3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5536460-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536460-5
TE Connectivity
ASSY,RECEPT,EURO,TYPE B,LEAD-F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.317 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5536460-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5536460-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5536446-5 | ASSEMBLY,RECEPTACLE,EUROCARD,T | TE Connectivity | 5536460-5 vs 5536446-5 |
536461-5 | 032 EURO TYPE B RECEPT BL ASSY | TE Connectivity | 5536460-5 vs 536461-5 |
5650858-5 | ASSEMBLY,RECEPTACLE,EUROCARD,T | TE Connectivity | 5536460-5 vs 5650858-5 |