Datasheets
554AF000141DG by:
Skyworks Solutions Inc

LVPECL Output Clock Oscillator, ROHS COMPLIANT PACKAGE-8

Part Details for 554AF000141DG by Skyworks Solutions Inc

Results Overview of 554AF000141DG by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

554AF000141DG Information

554AF000141DG by Skyworks Solutions Inc is a VCXO.
VCXO are under the broader part category of Oscillators.

Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.

Price & Stock for 554AF000141DG

Part # Distributor Description Stock Price Buy
DISTI # 554AF000141DG-ND
DigiKey XTAL OSC VCXO 3.3V 8SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 50 $88.3376
$88.3376 Buy Now
DISTI # 634-554AF000141DG
Mouser Electronics VCXO Oscillators Differential/single-ended quad frequency VCXO, 10-1417 MHz RoHS: Compliant 0
  • 50 $94.2300
$94.2300 Order Now
DISTI # 554AF000141DG
Richardson RFPD OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for 554AF000141DG

554AF000141DG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

554AF000141DG Part Data Attributes

554AF000141DG Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
554AF000141DG Skyworks Solutions Inc LVPECL Output Clock Oscillator, ROHS COMPLIANT PACKAGE-8
Rohs Code Yes
Part Life Cycle Code Active
Package Description Rohs Compliant Package-8
Reach Compliance Code Unknown
Additional Feature Enable/Disable Function; Tray
Control Voltage-Max 3.3 V
Control Voltage-Min
Fall Time-Max 0.35 Ns
Frequency Adjustment-Mechanical No
Frequency Deviation/Pullability 100 Ppm
Frequency Stability 50%
JESD-609 Code e4
Linearity 10%
Mounting Feature Surface Mount
Number of Terminals 8
Operating Frequency-Max 945 Mhz
Operating Frequency-Min 10 Mhz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type Lvpecl
Physical Dimension 7.0mm X 5.0mm X 1.85mm
Rise Time-Max 0.35 Ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Symmetry-Max 55/45 %
Terminal Finish Gold (Au) - With Nickel (Ni) Barrier
equivalents icon

554AF000141DG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 554AF000141DG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 554AF000141DG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 554AF000141DG would you like to use for your alert(s)?
  • Please alert me when 554AF000141DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 554AF000141DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 554AF000141DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 554AF000141DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 554AF000141DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 554AF000141DG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: