There are no models available for this part yet.
Overview of 556-3604-304 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-402KLB | Coilcraft Inc | General Purpose Inductor, 4uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-472 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-402KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 556-3604-304 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87M5277
|
Newark | One Inch Dome Grn Led Pmi 24V Rohs Compliant: Yes |Dialight 556-3604-304 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6500 / $51.3300 | Buy Now | |
Onlinecomponents.com | High Intensity Led Panel Mount Indicators For 1 Mounting Hole Watertight - Nema4X Ip66 | 0 |
|
$26.3300 / $34.8100 | Buy Now | ||
Quest Components | 5 |
|
$31.0440 | Buy Now | |||
DISTI #
000000000000738847
|
Sager | LED Panel Mount Indicators Dome Green 24VDC 32mA 1800fL | 0 |
|
Buy Now |
CAD Models for 556-3604-304 by Dialight
Part Data Attributes for 556-3604-304 by Dialight
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.032 A
|
JESD-609 Code
|
e0
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 556-3604-304
This table gives cross-reference parts and alternative options found for 556-3604-304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 556-3604-304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3950-LM0BJ | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 556-3604-304 vs HLMP-3950-LM0BJ |
HSMZ-A100-R00J1 | SINGLE COLOR LED, RED, 2.2mm, PLASTIC, LCC-2 | Avago Technologies | 556-3604-304 vs HSMZ-A100-R00J1 |
559-4101-001 | Single Color LED, Red, Diffused | Dialight | 556-3604-304 vs 559-4101-001 |
ASMT-MW00-NEN | SINGLE COLOR LED, COOL WHITE, 5.26 mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | 556-3604-304 vs ASMT-MW00-NEN |
ASMT-MG00-NE-N | SINGLE COLOR LED | Avago Technologies | 556-3604-304 vs ASMT-MG00-NE-N |
249-7967-3732-504 | Single Color LED, Green, PLASTIC PACKAGE-2 | Dialight | 556-3604-304 vs 249-7967-3732-504 |
550-5207 | Single Color LED, Super Bright Green, Diffused, T-1 3/4, 5mm | Dialight | 556-3604-304 vs 550-5207 |
556-3604-304F | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Dialight | 556-3604-304 vs 556-3604-304F |
HLMP-3962-F0002 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 556-3604-304 vs HLMP-3962-F0002 |
HLMP-3962-F00B2 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 556-3604-304 vs HLMP-3962-F00B2 |
Related Parts for 556-3604-304
-
559-0302-003Visible LEDs
-
500Headers and Edge Type Connectors
-
5KP150CA-HRATransient Suppressors
-
19003-0038Terminals and Terminal Blocks
-
5962-8949006XALinear Regulator ICs
-
5SGXEA7K2F35C3NField Programmable Gate Arrays
-
57HS22-04-1-16N-FRotary Switches
-
5MT5Electric Fuses
-
556-3607-304LED Displays