| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 56F3N03W3203JS | Spectrum Control | Check for Price | D Subminiature Connector, 3 Contact(s), Female; Male, Plug-socket | 563N03W3203JS vs 56F3N03W3203JS |
| 56F3N03W3203JS | API Technologies Corp EIS (RETIRED) | Check for Price | D Subminiature Connector, 3 Contact(s), Female; Male, Plug; Socket, ROHS COMPLIANT | 563N03W3203JS vs 56F3N03W3203JS |
Part Details for 563N03W3203JS by Spectrum Control
Results Overview of 563N03W3203JS by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
563N03W3203JS Information
563N03W3203JS by Spectrum Control is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: 563N03W3203JS by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
563N03W3203JS Part Data Attributes
|
|
563N03W3203JS
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
563N03W3203JS
Spectrum Control
D Subminiature Connector, 3 Contact(s), Female; Male, Plug-socket
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body/Shell Style | Plug; Socket | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female; Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | Yes | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Polyester | |
| MIL Conformance | No | |
| Manufacturer Series | 56 | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | Yes | |
| Option | General Purpose | |
| Shell Finish | Tin | |
| Shell Material | Steel | |
| Shell Size | 2/A | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 563N03W3203JS
This table gives cross-reference parts and alternative options found for 563N03W3203JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 563N03W3203JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.