Part Details for 56F034-101-JS by Spectrum Control
Results Overview of 56F034-101-JS by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
56F034-101-JS Information
56F034-101-JS by Spectrum Control is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: 56F034-101-JS by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 56F034-101-JS
56F034-101-JS Part Data Attributes
|
|
56F034-101-JS
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
56F034-101-JS
Spectrum Control
D Microminiature Connector, 25 Contact(s), Female, Solder Terminal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | D Microminiature Connector | |
| Contact Finish Mating | Gold (50) | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Board And Panel | |
| Option | General Purpose | |
| Shell Finish | Nickel | |
| Shell Material | Aluminum Alloy | |
| Shell Size | D | |
| Termination Type | Solder | |
| Total Number of Contacts | 25 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 56F034-101-JS
This table gives cross-reference parts and alternative options found for 56F034-101-JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56F034-101-JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 56F034-104-JS | Spectrum Control | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal | 56F034-101-JS vs 56F034-104-JS |
| 56F034-102-JS | Spectrum Control | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal | 56F034-101-JS vs 56F034-102-JS |