Part Details for 570-0100-011F by Dialight
Overview of 570-0100-011F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC78B011FTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=30/Square, Sine Wave | |
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft |
Price & Stock for 570-0100-011F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4454
|
Newark | 2Mm Tri Level Cbi X-R-R Rohs Compliant: Yes |Dialight 570-0100-011F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.6100 | Buy Now |
DISTI #
645-570-0100-011F
|
Mouser Electronics | LED Circuit Board Indicators Tri-Level CBI RoHS: Compliant | 0 |
|
$1.3400 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$1.3800 / $2.0100 | Buy Now |
DISTI #
570-0100-011F
|
TTI | LED Circuit Board Indicators Tri-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.3400 / $1.3900 | Buy Now |
DISTI #
000000000001272410
|
Sager | LED Circuit Board Indicators Tri-Level CBI Min Qty: 500 | 0 |
|
$1.3800 / $1.4800 | Buy Now |
Part Details for 570-0100-011F
570-0100-011F CAD Models
570-0100-011F Part Data Attributes
|
570-0100-011F
Dialight
Buy Now
Datasheet
|
Compare Parts:
570-0100-011F
Dialight
Single Color LED Array, Red, Diffused, 1.81mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0/15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.17 mm | |
Packing Method | BAG | |
Peak Wavelength | 627/590 nm | |
Shape | ROUND | |
Size | 1.81 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Pitch | 2.55 mm | |
Viewing Angle | 70 deg |
Alternate Parts for 570-0100-011F
This table gives cross-reference parts and alternative options found for 570-0100-011F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 570-0100-011F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
570-0100-110F | Single Color LED Array, Red, Diffused, 1.81mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 570-0100-011F vs 570-0100-110F |
570-0100-110 | Single Color LED Array, Red, Diffused, 1.81mm | Dialight | 570-0100-011F vs 570-0100-110 |