5745078-3
TE Connectivity
Description: HD-20 RCPT 25P VERT FFSCRLK

Overview of 5745078-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 5745078-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42K7376
Newark D Sub Connector, Standard, 25 Position, Receptacle, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite Hd-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 5745078-3 RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.6700
$5.6700 Buy Now
DISTI # A34032-ND
DigiKey CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 21 Weeks Container: Tube 1007
In Stock
  • 1 $8.6800
  • 10 $7.5660
  • 30 $7.3670
  • 50 $7.1680
  • 100 $6.7299
  • 250 $6.6900
  • 500 $6.2918
  • 1,000 $5.6149
$5.6149 / $8.6800 Buy Now
DISTI # 5745078-3
Avnet Americas Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 5745078-3) RoHS: Compliant Min Qty: 1260 Package Multiple: 630 Lead time: 18 Weeks, 5 Days Container: Tube 0
  • 1,260 $5.5199
  • 2,520 $5.3622
  • 3,780 $5.2045
  • 6,300 $5.0468
  • 12,600 $4.8891
$4.8891 / $5.5199 Buy Now
DISTI # 571-5745078-3
Mouser Electronics D-Sub Standard Connectors DSUB B25S V/MNT RoHS: Compliant 0
  • 1,260 $5.5500
$5.5500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 630 Lead time: 19 Weeks Container: Tube 0
Tube
  • 1,260 $4.6400
$4.6400 Buy Now
DISTI # AMP5745078-3
Heilind Electronics HD-20 RCPT 25P VERT FFSCRLK Americas - 0 in Stock
  • 1,260 $5.8848
  • 1,270 $5.7982
$5.7982 / $5.8848 Buy Now
Onlinecomponents.com HD-20 RCPT 25P VERT FFSCRLK RoHS: Compliant 1278 In Stock
  • 5 $7.9300
  • 100 $6.6000
  • 250 $6.5300
  • 315 $6.3300
  • 630 $6.1400
  • 945 $5.8100
  • 1,260 $5.4800
$5.4800 / $7.9300 Buy Now
DISTI # 5745078-3
TTI D-Sub Standard Connectors DSUB B25S V/MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1260 Package Multiple: 10 Container: Tube Americas - 0
  • 1,260 $5.4900
  • 2,520 $5.3000
  • 5,040 $4.9800
  • 10,080 $4.2500
$4.2500 / $5.4900 Buy Now
DISTI # AMP5745078-3
Interstate Connecting Components HD-20 RCPT 25P VERT FFSCRLK 0
  • 1,260 $5.8848
  • 1,270 $5.7982
$5.7982 / $5.8848 Buy Now
DISTI # 5745078-3
Avnet Abacus (Alt: 5745078-3) RoHS: Compliant Min Qty: 1260 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics HD-20 RCPT 25P VERT FFSCRLK RoHS: Compliant 1278 In Stock
  • 5 $7.9300
  • 100 $6.6000
  • 250 $6.5300
  • 315 $6.3300
  • 630 $6.1400
  • 945 $5.8100
  • 1,260 $5.4800
$5.4800 / $7.9300 Buy Now

CAD Models for 5745078-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5745078-3 by TE Connectivity

5745078-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
18 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYESTER
MIL Conformance
NO
Mains Connector Rating
6A
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 2
SCREWLOCKS
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
6 A
Reference Standard
UL
Shell Size
3/B
Terminal Length
0.125 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
UL Flammability Code
94V-0
Want to compare parts?
  1. 5745078-3
    TE Connectivity
    HD-20 RCPT 25P VERT FFSCRLK
    VS

Alternate Parts for 5745078-3

This table gives cross-reference parts and alternative options found for 5745078-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5745078-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
745078-3 25 RCPT SP/AP SCRLK TE Connectivity 5745078-3 vs 745078-3

Related Parts for 5745078-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5745078-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5745078-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5745078-3 would you like to use for your alert(s)?
  • Please alert me when 5745078-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5745078-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5745078-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5745078-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5745078-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5745078-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: