-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MSFL PLUG RA 318 (IN,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1901
|
Newark | D Sub Connector, Amplimite Hd-20, Amplimite Hd-20 Series, Db, Plug, 25, Metal, Solder Rohs Compliant: Yes |Amp Te Connectivity 5747842-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 642 |
|
$5.0100 / $6.3300 | Buy Now |
DISTI #
42K7475
|
Newark | D Sub Connector, Standard, 25 Position, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5747842-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$4.8400 | Buy Now |
DISTI #
A32100-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tray |
27596 In Stock |
|
$5.0162 / $6.9200 | Buy Now |
DISTI #
5747842-4
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: 5747842-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tray | 1033 |
|
$3.7092 / $4.4636 | Buy Now |
DISTI #
42K7475
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 42K7475) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 229 Partner Stock |
|
$4.2100 / $6.1900 | Buy Now |
DISTI #
571-5747842-4
|
Mouser Electronics | D-Sub Standard Connectors PLUG FRNT MTL SHL 25 RoHS: Compliant | 1622 |
|
$3.3300 / $5.3600 | Buy Now |
|
Future Electronics | HD20 Series 25 Position Right Angle Plug Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 310Tray |
|
$3.7000 / $4.3200 | Buy Now |
|
Future Electronics | HD20 Series 25 Position Right Angle Plug Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Container: Tray | 0Tray |
|
$3.9800 | Buy Now |
DISTI #
AMP5747842-4
|
Heilind Electronics | 25 MSFL PLUG RA 318 (IN,FM,BL) | Americas - 3316 in Stock |
|
$3.7533 / $4.9895 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - DB25 - Size 3 - 25 Contacts - Plug - Solder - Right Angle - Front Metal Shell - Boardlocks - AMPLIMITE HD-20 Series. RoHS: Compliant |
3534 In Stock |
|
$2.2800 / $4.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747842-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747842-4
TE Connectivity
25 MSFL PLUG RA 318 (IN,FM,BL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.508 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5747842-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5747842-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5504F1-25P-02-03-F1 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | SPC Multicomp | 5747842-4 vs 5504F1-25P-02-03-F1 |
747842-2 | D SUBMINIATURE CONNECTOR | TE Connectivity | 5747842-4 vs 747842-2 |
SPC15315 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | SPC Multicomp | 5747842-4 vs SPC15315 |
745994-6 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 5747842-4 vs 745994-6 |
747238-9 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 5747842-4 vs 747238-9 |
SPC15409 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | SPC Multicomp | 5747842-4 vs SPC15409 |
SPC15426 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug | SPC Multicomp | 5747842-4 vs SPC15426 |