Part Details for 591-2901-102F by Dialight
Overview of 591-2901-102F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 591-2901-102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5208
|
Newark | 3Mm Prism Sq True G Smpl Str/Strip Rohs Compliant: Yes |Dialight 591-2901-102F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $3.6000 | Buy Now |
DISTI #
645-591-2901-102F
|
Mouser Electronics | LED Circuit Board Indicators 3MM PRISM SQ TRUE G SMPL STR RoHS: Compliant | 0 |
|
$1.6300 / $2.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $2.6300 | Buy Now |
Part Details for 591-2901-102F
591-2901-102F CAD Models
591-2901-102F Part Data Attributes:
|
591-2901-102F
Dialight
Buy Now
Datasheet
|
Compare Parts:
591-2901-102F
Dialight
Single Color LED, Green, 2.717mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | STRIP | |
Peak Wavelength | 523 nm | |
Shape | RECTANGULAR | |
Size | 2.717 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm |
Alternate Parts for 591-2901-102F
This table gives cross-reference parts and alternative options found for 591-2901-102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591-2901-102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591-2901-107F | Single Color LED, Green, 2.717mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 591-2901-102F vs 591-2901-107F |