Part Details for 591-3001-002 by Dialight
Overview of 591-3001-002 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 591-3001-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5131
|
Newark | Indicator, Led Pcb, 3Mm, Red/Green, 2V, Led Color:Green, Red, No. Of Leds:-, Led Mounting:Smd, Bulb Size:T-1 (3Mm), Forward Current/Color:-, Luminous Intensity/Color:R 6.5Mcd, G 8Mcd, Forward Voltage/Color:-, Height:5Mm Rohs Compliant: No |Dialight 591-3001-002 Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70422445
|
RS | Red/green 90deg LED,5913001002 30mA 3mm | Dialight 591-3001-002 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ |
Part Details for 591-3001-002
591-3001-002 CAD Models
591-3001-002 Part Data Attributes:
|
591-3001-002
Dialight
Buy Now
Datasheet
|
Compare Parts:
591-3001-002
Dialight
Dual Color LED, Super Red/green, T-1, 3mm, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | SUPER RED/GREEN | |
Color@Wavelength | Green/Orange-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 6.5/8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TAPE | |
Peak Wavelength | 628/570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 40 deg |
Alternate Parts for 591-3001-002
This table gives cross-reference parts and alternative options found for 591-3001-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591-3001-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591-3001-013F | Dual Color LED, Super Red/green, T-1, 2.84mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 591-3001-002 vs 591-3001-013F |
591-3001-002F | Dual Color LED, Super Red/green, T-1, 2.84mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 591-3001-002 vs 591-3001-002F |