Part Details for 5962-3826705MXA by Micross Components
Overview of 5962-3826705MXA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-3826705MXA
5962-3826705MXA CAD Models
5962-3826705MXA Part Data Attributes
|
5962-3826705MXA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-3826705MXA
Micross Components
EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.2 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.00085 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-3826705MXA
This table gives cross-reference parts and alternative options found for 5962-3826705MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826705MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3826705MXA | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 | Teledyne e2v | 5962-3826705MXA vs 5962-3826705MXA |
5962-3826705MXA | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 | Atmel Corporation | 5962-3826705MXA vs 5962-3826705MXA |
28C010TRT1DS-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 5962-3826705MXA vs 28C010TRT1DS-15 |
FT28C010-15CI-AT | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-3826705MXA vs FT28C010-15CI-AT |
PYA28C010-15CWMB | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, DIP-32 | Pyramid Semiconductor Corporation | 5962-3826705MXA vs PYA28C010-15CWMB |
FT28C010-15DI-X | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-3826705MXA vs FT28C010-15DI-X |
X28C010DI-15 | 128KX8 EEPROM 5V, 150ns, CDIP32, CERAMIC, DIP-32 | Intersil Corporation | 5962-3826705MXA vs X28C010DI-15 |
28C010TRPDI-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DIP-32 | Maxwell Technologies | 5962-3826705MXA vs 28C010TRPDI-15 |
5962-3826705MXC | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32 | LSI Corporation | 5962-3826705MXA vs 5962-3826705MXC |
28C010TRT4DB-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 5962-3826705MXA vs 28C010TRT4DB-15 |