Part Details for 5962-3826705MUA by Xicor Inc
Overview of 5962-3826705MUA by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-3826705MUA
5962-3826705MUA CAD Models
5962-3826705MUA Part Data Attributes:
|
5962-3826705MUA
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
5962-3826705MUA
Xicor Inc
EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | CERAMIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.965 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.425 mm |
Alternate Parts for 5962-3826705MUA
This table gives cross-reference parts and alternative options found for 5962-3826705MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826705MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3826705MUX | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-3826705MUA vs 5962-3826705MUX |
X28C010NM-15T1 | 128KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, EXTENDED, LCC-32 | Intersil Corporation | 5962-3826705MUA vs X28C010NM-15T1 |
5962-3826705MUX | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32 | Microchip Technology Inc | 5962-3826705MUA vs 5962-3826705MUX |
5962-3826705MUA | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | e2v technologies | 5962-3826705MUA vs 5962-3826705MUA |
5962-3826718QUX | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-3826705MUA vs 5962-3826718QUX |
5962-3826705MUA | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-3826705MUA vs 5962-3826705MUA |
X28C010NMB-15T1 | 128KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, EXTENDED, LCC-32 | Intersil Corporation | 5962-3826705MUA vs X28C010NMB-15T1 |
X28C010N-15T1 | 128KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, EXTENDED, LCC-32 | Intersil Corporation | 5962-3826705MUA vs X28C010N-15T1 |
X28C010N-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, EXTENDED, LCC-32 | Xicor Inc | 5962-3826705MUA vs X28C010N-15 |
X28C010NI-15T1 | 128KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, EXTENDED, LCC-32 | Intersil Corporation | 5962-3826705MUA vs X28C010NI-15T1 |