Part Details for 5962-3826716QMA by Micross Components
Overview of 5962-3826716QMA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-3826716QMA
5962-3826716QMA CAD Models
5962-3826716QMA Part Data Attributes
|
5962-3826716QMA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-3826716QMA
Micross Components
EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DFP | |
Package Description | DFP, FL32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e0 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.1242 mm | |
Standby Current-Max | 0.00035 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 11.05 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-3826716QMA
This table gives cross-reference parts and alternative options found for 5962-3826716QMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826716QMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3826716QMC | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 | Maxim Integrated Products | 5962-3826716QMA vs 5962-3826716QMC |
5962-3826716QMX | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 | Maxim Integrated Products | 5962-3826716QMA vs 5962-3826716QMX |
5962-3826716QMC | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, DFP-32 | Data Device Corporation | 5962-3826716QMA vs 5962-3826716QMC |
5962-3826716QNX | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 | Micross Components | 5962-3826716QMA vs 5962-3826716QNX |
5962-3826716Q7X | EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 | Maxwell Technologies | 5962-3826716QMA vs 5962-3826716Q7X |
5962-3826716Q6C | EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 | Maxim Integrated Products | 5962-3826716QMA vs 5962-3826716Q6C |
5962-3826716QMX | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 | Micross Components | 5962-3826716QMA vs 5962-3826716QMX |
5962-3826716Q6C | EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 | Maxwell Technologies | 5962-3826716QMA vs 5962-3826716Q6C |