Part Details for 5962-3826716Q7X by Maxwell Technologies
Overview of 5962-3826716Q7X by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-3826716Q7X
5962-3826716Q7X CAD Models
5962-3826716Q7X Part Data Attributes
|
5962-3826716Q7X
Maxwell Technologies
Buy Now
|
Compare Parts:
5962-3826716Q7X
Maxwell Technologies
EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DFP | |
Package Description | FP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-XDFP-F32 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.63 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.414 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-3826716Q7X
This table gives cross-reference parts and alternative options found for 5962-3826716Q7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826716Q7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3826716QMC | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, DFP-32 | Data Device Corporation | 5962-3826716Q7X vs 5962-3826716QMC |
5962-3826716QMA | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | 5962-3826716Q7X vs 5962-3826716QMA |
5962-3826716V6C | EEPROM, 128KX8, 250ns, Parallel, CMOS, | Maxwell Technologies | 5962-3826716Q7X vs 5962-3826716V6C |
5962-3826716QMX | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 | Maxim Integrated Products | 5962-3826716Q7X vs 5962-3826716QMX |
5962-3826716V7X | EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 | Maxim Integrated Products | 5962-3826716Q7X vs 5962-3826716V7X |
5962-3826716Q7C | EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 | Maxim Integrated Products | 5962-3826716Q7X vs 5962-3826716Q7C |
5962-3826716Q6X | EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 | Maxwell Technologies | 5962-3826716Q7X vs 5962-3826716Q6X |
5962-3826716QMX | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 | Maxwell Technologies | 5962-3826716Q7X vs 5962-3826716QMX |
5962-3826716Q6C | EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 | Maxwell Technologies | 5962-3826716Q7X vs 5962-3826716Q6C |
5962-3826716V6X | EEPROM, 128KX8, 250ns, Parallel, CMOS, | Maxwell Technologies | 5962-3826716Q7X vs 5962-3826716V6X |