5962-8670501ZX
Pyramid Semiconductor Corporation
Description: Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, DFP-20

Overview of 5962-8670501ZX by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8670501ZX by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8670501ZX by Pyramid Semiconductor Corporation

5962-8670501ZX
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Package Description
DFP-20
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-CDFP-F20
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8670501ZX
    Pyramid Semiconductor Corporation
    Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, DFP-20
    VS

Alternate Parts for 5962-8670501ZX

This table gives cross-reference parts and alternative options found for 5962-8670501ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8670501ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C168L-25FSM Standard SRAM, 4KX4, 25ns, CMOS, PDFP20, DFP-20 Pyramid Semiconductor Corporation 5962-8670501ZX vs P4C168L-25FSM
P4C168L-25FSMB Standard SRAM, 4KX4, 25ns, CMOS, PDFP20, DFP-20 Pyramid Semiconductor Corporation 5962-8670501ZX vs P4C168L-25FSMB
5962-8670501ZA Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, DFP-20 Pyramid Semiconductor Corporation 5962-8670501ZX vs 5962-8670501ZA
P4C168-25FSMB Standard SRAM, 4KX4, 25ns, CMOS, PDFP20, DFP-20 Pyramid Semiconductor Corporation 5962-8670501ZX vs P4C168-25FSMB
P4C168-25FSM Standard SRAM, 4KX4, 25ns, CMOS, PDFP20, DFP-20 Pyramid Semiconductor Corporation 5962-8670501ZX vs P4C168-25FSM
5962-8670516ZX Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, DFP-20 Pyramid Semiconductor Corporation 5962-8670501ZX vs 5962-8670516ZX
5962-8670511ZX 4KX4 STANDARD SRAM, 25ns, CDFP20, CERAMIC, FP-20 STMicroelectronics 5962-8670501ZX vs 5962-8670511ZX
5962-8670517ZA Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, DFP-20 Pyramid Semiconductor Corporation 5962-8670501ZX vs 5962-8670517ZA
5962-8670511ZA Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, CERAMIC, FP-20 Pyramid Semiconductor Corporation 5962-8670501ZX vs 5962-8670511ZA
5962-8670517ZX Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, DFP-20 Pyramid Semiconductor Corporation 5962-8670501ZX vs 5962-8670517ZX
Part Number Description Manufacturer Compare
P4C169-25DM Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation 5962-8670501ZX vs P4C169-25DM
P4C168-25JC Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Pyramid Semiconductor Corporation 5962-8670501ZX vs P4C168-25JC
CY7C170A-25VCR Standard SRAM, 4KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Cypress Semiconductor 5962-8670501ZX vs CY7C170A-25VCR
HM1-65768BH/883:D Standard SRAM, 4KX4, 25ns, CMOS, CDIP20 Matra MHS 5962-8670501ZX vs HM1-65768BH/883:D
6168SA25LB LCC-20, Tube Integrated Device Technology Inc 5962-8670501ZX vs 6168SA25LB
HMU65768BH-5:D Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 Atmel Corporation 5962-8670501ZX vs HMU65768BH-5:D
HM3-65768BH-5:D Standard SRAM, 4KX4, 25ns, CMOS, PDIP20 Matra MHS 5962-8670501ZX vs HM3-65768BH-5:D
5962-8670516ZX Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, DFP-20 Pyramid Semiconductor Corporation 5962-8670501ZX vs 5962-8670516ZX
P4C168-25CM Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation 5962-8670501ZX vs P4C168-25CM
FT7C168-25FM Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, CERAMIC, FP-20 Force Technologies Ltd 5962-8670501ZX vs FT7C168-25FM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8670501ZX by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8670501ZX by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-8670501ZX would you like to use for your alert(s)?
  • Please alert me when 5962-8670501ZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8670501ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8670501ZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8670501ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8670501ZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8670501ZX by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: