Part Details for 5962-8680201VA by Analog Devices Inc
Overview of 5962-8680201VA by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8680201VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8680201VA-ND
|
DigiKey | IC ADC 8BIT 18CDIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1487 In Stock |
|
$571.2900 | Buy Now |
DISTI #
5962-8680201VA-ND
|
DigiKey | IC ADC 8BIT 18CDIP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$531.2900 | Buy Now |
DISTI #
584-5962-8680201VA
|
Mouser Electronics | Analog to Digital Converters - ADC IC - 8-BIT A/D CONVERTER RoHS: Not Compliant | 0 |
|
$515.3100 / $531.2900 | Order Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 8-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, 8 BITS ACCESS, BIPOLAR, CDIP18 | 1 |
|
$551.5988 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 8-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, 8 BITS ACCESS, BIPOLAR, CDIP18 | 1 |
|
$328.4950 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 8-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, 8 BITS ACCESS, BIPOLAR, CDIP18 | 1 |
|
$643.5319 | Buy Now |
|
Rochester Electronics | 8-Bit ADC with Three-State Output - Dual marked (AD570SD/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 1487 |
|
$490.2700 / $576.7900 | Buy Now |
Part Details for 5962-8680201VA
5962-8680201VA CAD Models
5962-8680201VA Part Data Attributes
|
5962-8680201VA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8680201VA
Analog Devices Inc
Complete 8-Bit Successive Approximation Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | D-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 40 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.195% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8680201VA
This table gives cross-reference parts and alternative options found for 5962-8680201VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8680201VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD570JD | Complete 8-Bit Successive Approximation Analog-to-Digital Converter | Analog Devices Inc | 5962-8680201VA vs AD570JD |
AD570SD/883B | Complete 8-Bit Successive Approximation Analog-to-Digital Converter | Analog Devices Inc | 5962-8680201VA vs AD570SD/883B |
5962-8680201VA | ADC, Successive Approximation, | Rochester Electronics LLC | 5962-8680201VA vs 5962-8680201VA |
5962-8680201VX | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, SIDE BRAZED, CERAMIC, DIP-18, Analog to Digital Converter | Analog Devices Inc | 5962-8680201VA vs 5962-8680201VX |