Datasheets
AM2149-45PCB by:

Standard SRAM, 1KX4, 45ns, NMOS, PDIP18, PLASTIC, DIP-18

Part Details for AM2149-45PCB by AMD

Overview of AM2149-45PCB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for AM2149-45PCB

AM2149-45PCB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM2149-45PCB Part Data Attributes:

AM2149-45PCB AMD
Buy Now Datasheet
Compare Parts:
AM2149-45PCB AMD Standard SRAM, 1KX4, 45ns, NMOS, PDIP18, PLASTIC, DIP-18
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description DIP,
Pin Count 18
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 45 ns
JESD-30 Code R-PDIP-T18
Length 22.987 mm
Memory Density 4096 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 18
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology NMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for AM2149-45PCB

This table gives cross-reference parts and alternative options found for AM2149-45PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2149-45PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8751309VX Standard SRAM, 1KX4, 45ns, CMOS, CDIP18, CERAMIC, DIP-18 Pyramid Semiconductor Corporation AM2149-45PCB vs 5962-8751309VX
CY2149-45PC Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, PLASTIC, DIP-18 Cypress Semiconductor AM2149-45PCB vs CY2149-45PC
M38510/28902BVA Standard SRAM, 1KX4, 35ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 e2v technologies AM2149-45PCB vs M38510/28902BVA
AM21L48-45PCB Standard SRAM, 1KX4, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 AMD AM2149-45PCB vs AM21L48-45PCB
P4C148-35DC Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, 0.300 INCH, HERMETIC SEALED, CERDIP-18 Pyramid Semiconductor Corporation AM2149-45PCB vs P4C148-35DC
CY2149-45DC Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, DIP-18 Cypress Semiconductor AM2149-45PCB vs CY2149-45DC
CY21L48-45PC Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, PLASTIC, DIP-18 Cypress Semiconductor AM2149-45PCB vs CY21L48-45PC
M38510/28902BVX Standard SRAM, 1KX4, 35ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 SRI International Sarnoff AM2149-45PCB vs M38510/28902BVX
5962-8751308VA Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, CERAMIC, DIP-18 Cypress Semiconductor AM2149-45PCB vs 5962-8751308VA
CY2149-45PC Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, PLASTIC, DIP-18 Rochester Electronics LLC AM2149-45PCB vs CY2149-45PC
Part Number Description Manufacturer Compare
IDT6167LA25SO8 Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc AM2149-45PCB vs IDT6167LA25SO8
L7C167DME15 Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 LOGIC Devices Inc AM2149-45PCB vs L7C167DME15
MBM10470A-15CZ 4KX1 STANDARD SRAM, 15ns, CDIP18, CERDIP-18 FUJITSU Limited AM2149-45PCB vs MBM10470A-15CZ
IDT6167SA45DB Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc AM2149-45PCB vs IDT6167SA45DB
HM4-65262-2:R Standard SRAM, 16KX1, 85ns, CMOS, CQCC20 Matra MHS AM2149-45PCB vs HM4-65262-2:R
MBM10470A-10CZ Standard SRAM, 4KX1, 10ns, TTL, CDIP18, CERDIP-18 FUJITSU Semiconductor Limited AM2149-45PCB vs MBM10470A-10CZ
QD2148H-2 Standard SRAM, 1KX4, 45ns, NMOS, CDIP18, CERDIP-18 Intel Corporation AM2149-45PCB vs QD2148H-2
CY7C167-25VC Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, PLASTIC, SOJ-20 Cypress Semiconductor AM2149-45PCB vs CY7C167-25VC
MBM10470A-20CV 4KX1 STANDARD SRAM, 20ns, CQCC18, FRIT SEALED, CERAMIC, LCC-18 FUJITSU Limited AM2149-45PCB vs MBM10470A-20CV
HM4-65262C-6:RD Standard SRAM, 16KX1, CMOS, CQCC20 Matra MHS AM2149-45PCB vs HM4-65262C-6:RD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2149-45PCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2149-45PCB by AMD

  • Please alert me when AM2149-45PCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM2149-45PCB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2149-45PCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM2149-45PCB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2149-45PCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2149-45PCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: