Part Details for 5962-87700012A by Analog Devices Inc
Overview of 5962-87700012A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 5962-87700012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-87700012A-ND
|
DigiKey | IC DAC 8BIT MULTIPLYING 20CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$242.0400 | Buy Now |
DISTI #
584-5962-87700012A
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS 8-Bit Buffered Multiplying DAC RoHS: Not Compliant | 0 |
|
$226.6700 / $242.0100 | Order Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | 54 |
|
$185.9640 / $216.9580 | Buy Now | |
|
Rochester Electronics | 8-Bit Multiplying Buffered DAC with 0.5 LSB, Monolithic Silicon - Dual marked (AD7524SE/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 2517 |
|
$209.1900 / $246.1100 | Buy Now |
Part Details for 5962-87700012A
5962-87700012A CAD Models
5962-87700012A Part Data Attributes
|
5962-87700012A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-87700012A
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | E-20-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e4 | |
Length | 8.89 mm | |
Linearity Error-Max (EL) | 1.9531% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Settling Time-Max | 0.5 µs | |
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-87700012A
This table gives cross-reference parts and alternative options found for 5962-87700012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87700012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7524SE/883B | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-87700012A vs AD7524SE/883B |
5962-87700022X | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | 5962-87700012A vs 5962-87700022X |
PT7C4512WE | Clock Generator, 200MHz, CMOS, PDSO8, LEAD FREE, SOIC-8 | Pericom Technology Inc | 5962-87700012A vs PT7C4512WE |
AD7524MFK | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LLCC-20 | Texas Instruments | 5962-87700012A vs AD7524MFK |
5962-87701012C | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-87700012A vs 5962-87701012C |
5962-87700022X | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | 5962-87700012A vs 5962-87700022X |
PT7C4512W | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Pericom Technology Inc | 5962-87700012A vs PT7C4512W |
AD7528SE | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-87700012A vs AD7528SE |
5962-87700032A | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | 5962-87700012A vs 5962-87700032A |
5962-87701012A | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-87700012A vs 5962-87701012A |