Part Details for PT7C4512WE by Pericom Technology Inc
Overview of PT7C4512WE by Pericom Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7C4512WE
PT7C4512WE CAD Models
PT7C4512WE Part Data Attributes:
|
PT7C4512WE
Pericom Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PT7C4512WE
Pericom Technology Inc
Clock Generator, 200MHz, CMOS, PDSO8, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.885 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PT7C4512WE
This table gives cross-reference parts and alternative options found for PT7C4512WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7C4512WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7528TE | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | PT7C4512WE vs AD7528TE |
PT7C4512WEX | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Diodes Incorporated | PT7C4512WE vs PT7C4512WEX |
AD7524UE/883B | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | PT7C4512WE vs AD7524UE/883B |
5962-87700012A | 8-Bit Multiplying DAC, Advanced LinCMOS(TM) 20-LCCC -55 to 125 | Texas Instruments | PT7C4512WE vs 5962-87700012A |
5962-87700032A | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | PT7C4512WE vs 5962-87700032A |
5962-87701022X | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | PT7C4512WE vs 5962-87701022X |
5962-87700032B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | PT7C4512WE vs 5962-87700032B |
5962-87701032C | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, CERAMIC, LCC-20 | Micro Power Systems | PT7C4512WE vs 5962-87701032C |
5962-87700032X | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | PT7C4512WE vs 5962-87700032X |
AD7524MFKB | 8-Bit Multiplying DAC, Advanced LinCMOS(TM) 20-LCCC -55 to 125 | Texas Instruments | PT7C4512WE vs AD7524MFKB |