Part Details for 5962-8770101RC by Analog Devices Inc
Results Overview of 5962-8770101RC by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-8770101RC Information
5962-8770101RC by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
| 5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
| 5962-9163901QEA | Texas Instruments | Quadruple Differential Line Driver 16-CDIP -55 to 125 |
Price & Stock for 5962-8770101RC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6678 |
|
RFQ |
US Tariff Estimator: 5962-8770101RC by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5962-8770101RC
5962-8770101RC Part Data Attributes
|
|
5962-8770101RC
Analog Devices Inc
Buy Now
|
Compare Parts:
5962-8770101RC
Analog Devices Inc
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20
|
| Part Life Cycle Code | Active | |
| Package Description | Dip, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.39.00.40 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-GDIP-T20 | |
| JESD-609 Code | e4 | |
| Linearity Error-Max (EL) | 0.3906% | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Gold | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for 5962-8770101RC
This table gives cross-reference parts and alternative options found for 5962-8770101RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8770101RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8770101RX | Micro Power Systems | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | 5962-8770101RC vs 5962-8770101RX |
| AD7528JNZ | Analog Devices Inc | Check for Price | CMOS Dual 8-Bit Buffered Multiplying DAC | 5962-8770101RC vs AD7528JNZ |
| MX7528SQ/883B | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | 5962-8770101RC vs MX7528SQ/883B |
| 5962-8770101RA | Micro Power Systems | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | 5962-8770101RC vs 5962-8770101RA |
| AD7528JN | Analog Devices Inc | Check for Price | CMOS Dual 8-Bit Buffered Multiplying DAC | 5962-8770101RC vs AD7528JN |
| MX7528JEPP | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | 5962-8770101RC vs MX7528JEPP |
| MX7528JEPP+ | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | 5962-8770101RC vs MX7528JEPP+ |
| AD7528JN/+ | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, SKINNY, PLASTIC, DIP-20, Digital to Analog Converter | 5962-8770101RC vs AD7528JN/+ |
| 5962-8770101RB | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, GLASS SEALED, SKINNY, CERDIP-20, Digital to Analog Converter | 5962-8770101RC vs 5962-8770101RB |
| AD7528SQ | Analog Devices Inc | Check for Price | CMOS Dual 8-Bit Buffered Multiplying DAC | 5962-8770101RC vs AD7528SQ |