Part Details for 5962-87802012A by Analog Devices Inc
Overview of 5962-87802012A by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962-87802012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-87802012A-ND
|
DigiKey | IC DAC 8BIT CMOS QAUD 20CLCC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1614 In Stock |
|
$400.0600 | Buy Now |
DISTI #
5962-87802012A-ND
|
DigiKey | IC DAC 8BIT CMOS QAUD 20CLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$372.0400 | Buy Now |
DISTI #
584-5962-87802012A
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 8-BIT DAC IC RoHS: Not Compliant | 0 |
|
$360.8300 / $372.0300 | Order Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$202.3200 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 20 Pin, LCC | 6 |
|
$252.0000 / $270.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 20 Pin, LCC | 1 |
|
$450.6338 | Buy Now |
|
Rochester Electronics | LC2MOS Quad 8-Bit DAC - Dual marked (AD7226TE/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 1614 |
|
$343.3200 / $403.9000 | Buy Now |
DISTI #
5962-87802012A
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$353.1200 / $376.6700 | Buy Now |
Part Details for 5962-87802012A
5962-87802012A CAD Models
5962-87802012A Part Data Attributes
|
5962-87802012A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-87802012A
Analog Devices Inc
LC2CMOS, Quad 8-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Settling Time-Max | 20 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-87802012A
This table gives cross-reference parts and alternative options found for 5962-87802012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87802012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7226BRC/883C | D/A Converter, 4 Func, PQCC20, | Precision Monolithics Inc | 5962-87802012A vs PM7226BRC/883C |
5962-87802012X | PARALLEL, 8 BITS INPUT LOADING, 7us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-87802012A vs 5962-87802012X |
PM7226BRC/883C | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CQCC20 | Analog Devices Inc | 5962-87802012A vs PM7226BRC/883C |
5962-87802012C | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-87802012A vs 5962-87802012C |
AD7226TE | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-87802012A vs AD7226TE |
5962-87802012A | 8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125 | Texas Instruments | 5962-87802012A vs 5962-87802012A |