Part Details for 5962-8865001RA by Analog Devices Inc
Overview of 5962-8865001RA by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8865001RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-5962-8865001RA-ND
|
DigiKey | IC ADC 8BIT FLASH 20CERDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$211.0325 / $225.3100 | Buy Now |
DISTI #
584-5962-8865001RA
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT ADC WITH T/H IC RoHS: Not Compliant | 0 |
|
$217.0700 / $229.6400 | Order Now |
DISTI #
26624291
|
Verical | 1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 | Americas - 420 |
|
$224.4286 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, DIP | 2 |
|
$110.1628 / $115.9608 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, DIP | 2 |
|
$255.6094 | Buy Now |
|
Rochester Electronics | AD7820 - CMOS 8-Bit ADC with T/H IC RoHS: Not Compliant Status: Active Min Qty: 1 | 383 |
|
$194.7400 / $229.1000 | Buy Now |
DISTI #
5962-8865001RA
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$200.3100 / $213.6600 | Buy Now |
Part Details for 5962-8865001RA
5962-8865001RA CAD Models
5962-8865001RA Part Data Attributes:
|
5962-8865001RA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8865001RA
Analog Devices Inc
8-Bit, 2µS, Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.5 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8865001RA
This table gives cross-reference parts and alternative options found for 5962-8865001RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8865001RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC0820AIN | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PDIP | Texas Instruments | 5962-8865001RA vs TLC0820AIN |
ADC0820CJ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | 5962-8865001RA vs ADC0820CJ |
ADC0820BCN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | 5962-8865001RA vs ADC0820BCN |
AD7820LNZ | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | 5962-8865001RA vs AD7820LNZ |
AD7820BQ | 8-Bit, 2µS, Sampling A/D Converter Package: 20 ld CerDIP; No of Pins: 20; Temperature Range: INDUSTRIAL; Container: 18/Tube | Analog Devices Inc | 5962-8865001RA vs AD7820BQ |
AD7820LN | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | 5962-8865001RA vs AD7820LN |
MAX150AEPP+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | 5962-8865001RA vs MAX150AEPP+ |
TLC0820BCN | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20 | Texas Instruments | 5962-8865001RA vs TLC0820BCN |
ADC0820CCN/NOPB | 8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-PDIP -40 to 85 | Texas Instruments | 5962-8865001RA vs ADC0820CCN/NOPB |
ADC0820CSAN | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Analog to Digital Converter | NXP Semiconductors | 5962-8865001RA vs ADC0820CSAN |