Part Details for ADC0820CCM by Maxim Integrated Products
Overview of ADC0820CCM by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC0820CCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC0820CCM-ND
|
DigiKey | 8-BIT ADC WITH TRACK/HOLD Min Qty: 123 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
403 In Stock |
|
$2.4400 | Buy Now |
|
Rochester Electronics | ADC0820 CMOS High Speed 8-Bit A/D Converter With Track/Hold Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 403 |
|
$2.1000 / $2.4700 | Buy Now |
|
Chip1Cloud | CMOS High Speed 8-Bit A/D Converter with Track/Hold Function | 2400 |
|
RFQ |
Part Details for ADC0820CCM
ADC0820CCM CAD Models
ADC0820CCM Part Data Attributes
|
ADC0820CCM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ADC0820CCM
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 4.9 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADC0820CCM
This table gives cross-reference parts and alternative options found for ADC0820CCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0820CCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0820CCM+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820CCM vs ADC0820CCM+ |
ADC0820BCM+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820CCM vs ADC0820BCM+ |
ADC0820BCM | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820CCM vs ADC0820BCM |
ADC0820CCM+T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820CCM vs ADC0820CCM+T |
ADC0820BCM-T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820CCM vs ADC0820BCM-T |