Part Details for 5962-8871901MXA by Analog Devices Inc
Overview of 5962-8871901MXA by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8871901MXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8871901MXA-ND
|
DigiKey | IC DAC 12BIT QUAD MONO 28CERDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
320 In Stock |
|
$1,127.3600 | Buy Now |
DISTI #
5962-8871901MXA-ND
|
DigiKey | IC DAC 12BIT QUAD MONO 28CERDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1,016.8900 | Buy Now |
DISTI #
584-5962-8871901MXA
|
Mouser Electronics | Digital to Analog Converters - DAC IC, 12-BIT QUAD DAC IC RoHS: Not Compliant | 0 |
|
$1,016.8300 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$1,315.8680 / $1,354.5700 | Buy Now | |
|
Rochester Electronics | Monolithic 12-Bit Quad DAC - Dual marked (AD664TDUNI/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 320 |
|
$967.4700 / $1,138.2000 | Buy Now |
Part Details for 5962-8871901MXA
5962-8871901MXA CAD Models
5962-8871901MXA Part Data Attributes:
|
5962-8871901MXA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8871901MXA
Analog Devices Inc
Monolithic 12-Bit Quad DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 13 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 19 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-8871901MXA
This table gives cross-reference parts and alternative options found for 5962-8871901MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8871901MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8871902MXA | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871901MXA vs 5962-8871902MXA |
AD664SD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871901MXA vs AD664SD-UNI |
AD664TD-UNI | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-8871901MXA vs AD664TD-UNI |
AD664BD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871901MXA vs AD664BD-BIP |
AD664BD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871901MXA vs AD664BD-UNI |
5962-8871901MXX | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-8871901MXA vs 5962-8871901MXX |
AD664JNZ-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871901MXA vs AD664JNZ-BIP |
AD664AD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871901MXA vs AD664AD-BIP |
CY2X013LXI125T | Clock Generator, 125MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | 5962-8871901MXA vs CY2X013LXI125T |
AD664SD-UNI/883B | Monolithic 12-Bit Quad DAC | Analog Devices Inc | 5962-8871901MXA vs AD664SD-UNI/883B |