There are no models available for this part yet.
Overview of 5962-8947701XA by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8947701XA by Avago Technologies
Part Data Attributes for 5962-8947701XA by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.015 A
|
Isolation Voltage-Max
|
1500 V
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.04 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.065 W
|
Response Time-Nom
|
0.00001 ns
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
20 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 5962-8947701XA
This table gives cross-reference parts and alternative options found for 5962-8947701XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8947701XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8947701XA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8 | Broadcom Limited | 5962-8947701XA vs 5962-8947701XA |
HCPL-5761#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-8947701XA vs HCPL-5761#300 |
HCPL-5760#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | 5962-8947701XA vs HCPL-5760#300 |
HCPL-5760#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8 | Broadcom Limited | 5962-8947701XA vs HCPL-5760#300 |
HCPL-5761#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | 5962-8947701XA vs HCPL-5761#300 |
HCPL-5760#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Hewlett Packard Co | 5962-8947701XA vs HCPL-5760#300 |
HCPL-5760#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-8947701XA vs HCPL-5760#300 |
HCPL-5761#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8 | Broadcom Limited | 5962-8947701XA vs HCPL-5761#300 |
5962-8947701XX | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Hewlett Packard Co | 5962-8947701XA vs 5962-8947701XX |
HCPL-5761#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation | Hewlett Packard Co | 5962-8947701XA vs HCPL-5761#300 |
Related Parts for 5962-8947701XA
-
5962-8947701PAOptocoupler
-
MC912D60ACFUE8Microcontrollers
-
CDR33BX104AKWRFixed Capacitors
-
BSP129Power Field-Effect Transistors
-
MMAD1103E3Rectifier Diodes
-
5962-9959501Q2AOperational Amplifiers
-
CRCW060311K3FKEAFixed Resistors
-
CA20POther Analog ICs
-
FTE-116-01-G-DV-ESHeaders and Edge Type Connectors