Memory
5962-8956806ZA
Description: LCC-32, Tube

Overview of 5962-8956806ZA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8956806ZA Renesas Electronics Corporation 4K x 9 AsyncFIFO, 5.0V
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-8956806ZA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8956806ZA by Integrated Device Technology Inc

5962-8956806ZA
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
CERAMIC, CC-32
Pin Count
32
Manufacturer Package Code
LC32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Date Of Intro
1990-01-01
Access Time-Max
30 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
25 MHz
Cycle Time
40 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.048 mm
Standby Current-Max
0.004 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 5962-8956806ZA
    Integrated Device Technology Inc
    LCC-32, Tube
    VS

Alternate Parts for 5962-8956806ZA

This table gives cross-reference parts and alternative options found for 5962-8956806ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8956806ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7204L30LGB FIFO, 4KX9, 30ns, Asynchronous, CMOS, GREEN, LCC-32 Integrated Device Technology Inc 5962-8956806ZA vs 7204L30LGB
IDT7204L30LB8 FIFO, 4KX9, 30ns, Asynchronous, CMOS, LCC-32 Integrated Device Technology Inc 5962-8956806ZA vs IDT7204L30LB8
7204L30LB LCC-32, Tube Integrated Device Technology Inc 5962-8956806ZA vs 7204L30LB
5962-9071506MZA FIFO, 4KX9, 30ns, Asynchronous, CMOS, CQCC32 QP Semiconductor 5962-8956806ZA vs 5962-9071506MZA
5962-8956806ZX FIFO, 4KX9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8956806ZA vs 5962-8956806ZX
IDT7204L30LBG8 FIFO, 4KX9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8956806ZA vs IDT7204L30LBG8
IDT7204L30LGB FIFO, 4KX9, 30ns, Asynchronous, CMOS, GREEN, LCC-32 Integrated Device Technology Inc 5962-8956806ZA vs IDT7204L30LGB
Part Number Description Manufacturer Compare
IDT7204L30LB8 FIFO, 4KX9, 30ns, Asynchronous, CMOS, LCC-32 Integrated Device Technology Inc 5962-8956806ZA vs IDT7204L30LB8
7204L20LB8 LCC-32, Reel Integrated Device Technology Inc 5962-8956806ZA vs 7204L20LB8
IDT7204L20LGB FIFO, 4KX9, 20ns, Asynchronous, CMOS, GREEN, LCC-32 Integrated Device Technology Inc 5962-8956806ZA vs IDT7204L20LGB
IDT7204L20LB8 FIFO, 4KX9, 20ns, Asynchronous, CMOS, LCC-32 Integrated Device Technology Inc 5962-8956806ZA vs IDT7204L20LB8
5962-8956807ZA LCC-32, Tube Integrated Device Technology Inc 5962-8956806ZA vs 5962-8956807ZA
5962-9071501MZA FIFO, 4KX9, 120ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 QP Semiconductor 5962-8956806ZA vs 5962-9071501MZA
IDT7204L30LBG8 FIFO, 4KX9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8956806ZA vs IDT7204L30LBG8
IDT7204L20LB FIFO, 4KX9, 20ns, Asynchronous, CMOS, LCC-32 Integrated Device Technology Inc 5962-8956806ZA vs IDT7204L20LB
7204L30LB LCC-32, Tube Integrated Device Technology Inc 5962-8956806ZA vs 7204L30LB
IDT7204L20LBG8 FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8956806ZA vs IDT7204L20LBG8

Related Parts for 5962-8956806ZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8956806ZA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8956806ZA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5962-8956806ZA would you like to use for your alert(s)?
  • Please alert me when 5962-8956806ZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8956806ZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8956806ZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8956806ZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8956806ZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8956806ZA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: