Memory
5962-8969201YA
Description: CDIP-22, Tube

Overview of 5962-8969201YA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8969201YA Renesas Electronics Corporation 64K(16KX4)CMOS STATIC RAM
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-8969201YA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8969201YA by Integrated Device Technology Inc

5962-8969201YA
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CDIP
Package Description
DIP, DIP22,.3
Pin Count
22
Manufacturer Package Code
CD22
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T22
JESD-609 Code
e0
Length
27.559 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
22
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP22,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Standby Current-Max
0.0006 A
Standby Voltage-Min
2 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8969201YA
    Integrated Device Technology Inc
    CDIP-22, Tube
    VS

Alternate Parts for 5962-8969201YA

This table gives cross-reference parts and alternative options found for 5962-8969201YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8969201YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8969202YA Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, Pyramid Semiconductor Corporation 5962-8969201YA vs 5962-8969202YA
5962-8969202YC Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components 5962-8969201YA vs 5962-8969202YC
5962-8969202YX Standard SRAM, 16KX4, 25ns, CMOS, CDIP22 Micron Technology Inc 5962-8969201YA vs 5962-8969202YX
HM1-65788H-5 Standard SRAM, 16KX4, 25ns, CMOS, CDIP22 Matra MHS 5962-8969201YA vs HM1-65788H-5
5962-8969201XX Standard SRAM, 16KX4, 25ns, CMOS, Pyramid Semiconductor Corporation 5962-8969201YA vs 5962-8969201XX
CY7C164A-25PC Standard SRAM, 16KX4, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Cypress Semiconductor 5962-8969201YA vs CY7C164A-25PC
MT5C6404C-25/XT Standard SRAM Micross Components 5962-8969201YA vs MT5C6404C-25/XT
P4C188-25PC Standard SRAM, 16KX4, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation 5962-8969201YA vs P4C188-25PC
5962-8969201YX Standard SRAM, 16KX4, 25ns, CMOS, 1.110 X 0.310 INCH, 0.175 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation 5962-8969201YA vs 5962-8969201YX
5962-8969202XA Standard SRAM, 16KX4, 15ns, CMOS, CDIP22, DIP-22 Micross Components 5962-8969201YA vs 5962-8969202XA
Part Number Description Manufacturer Compare
HM1-65788K-6:D Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 Matra MHS 5962-8969201YA vs HM1-65788K-6:D
IDT7188S30P Standard SRAM, 16KX4, 30ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Integrated Device Technology Inc 5962-8969201YA vs IDT7188S30P
HM365788K-9:D Standard SRAM, 16KX4, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, PACKAGE-22 Atmel Corporation 5962-8969201YA vs HM365788K-9:D
MT5C6404C-55/883C Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components 5962-8969201YA vs MT5C6404C-55/883C
7188L25DB CDIP-22, Tube Integrated Device Technology Inc 5962-8969201YA vs 7188L25DB
IDT7188L55DBG Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Integrated Device Technology Inc 5962-8969201YA vs IDT7188L55DBG
MT5C6404C-20/IT Standard SRAM Micross Components 5962-8969201YA vs MT5C6404C-20/IT
P4C188-20DMB Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation 5962-8969201YA vs P4C188-20DMB
QS8888-20D Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP22, Quality Semiconductor Inc 5962-8969201YA vs QS8888-20D
MT5C6404C-25L/883C Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components 5962-8969201YA vs MT5C6404C-25L/883C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8969201YA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8969201YA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5962-8969201YA would you like to use for your alert(s)?
  • Please alert me when 5962-8969201YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8969201YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8969201YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8969201YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8969201YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8969201YA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: