Part Details for 5962-8969701XX by Analog Devices Inc
Overview of 5962-8969701XX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8969701XX
5962-8969701XX CAD Models
5962-8969701XX Part Data Attributes
|
5962-8969701XX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8969701XX
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 16-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4 V | |
Analog Output Voltage-Min | -3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-8969701XX
This table gives cross-reference parts and alternative options found for 5962-8969701XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8969701XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCK2022RDL | IC 200 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO48, PLASTIC, SSOP-48, Clock Generator | NXP Semiconductors | 5962-8969701XX vs PCK2022RDL |
IDTCV109EPV | Processor Specific Clock Generator, 200MHz, PDSO48, SSOP-48 | Integrated Device Technology Inc | 5962-8969701XX vs IDTCV109EPV |
CY28325-2 | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | 5962-8969701XX vs CY28325-2 |
CY28325PVC | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | 5962-8969701XX vs CY28325PVC |
W83194BR-P4X | Processor Specific Clock Generator, 215MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 5962-8969701XX vs W83194BR-P4X |
IDT74CV105BPV | Processor Specific Clock Generator, 200MHz, PDSO48, SSOP-48 | Integrated Device Technology Inc | 5962-8969701XX vs IDT74CV105BPV |
W83194BR-372 | Processor Specific Clock Generator, 200.01MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 5962-8969701XX vs W83194BR-372 |
W83194BR-648 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 5962-8969701XX vs W83194BR-648 |
W83194BR-S | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 5962-8969701XX vs W83194BR-S |
W83194BR-645 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 5962-8969701XX vs W83194BR-645 |