Part Details for 5962-8971801XC by Sipex Corporation
Overview of 5962-8971801XC by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 5962-8971801XC
5962-8971801XC CAD Models
5962-8971801XC Part Data Attributes
|
5962-8971801XC
Sipex Corporation
Buy Now
|
Compare Parts:
5962-8971801XC
Sipex Corporation
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | CERAMIC, DIP-18 | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e4 | |
Length | 25.451 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.2 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8971801XC
This table gives cross-reference parts and alternative options found for 5962-8971801XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8971801XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8971801XA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | Spectrum Control | 5962-8971801XC vs 5962-8971801XA |
MN3020H/B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | 5962-8971801XC vs MN3020H/B |
MN3020H/BCH | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Microwave | 5962-8971801XC vs MN3020H/BCH |
MN3020H/B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Microwave | 5962-8971801XC vs MN3020H/B |
HS3020B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | 5962-8971801XC vs HS3020B |
5962-8971801XA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | Sipex Corporation | 5962-8971801XC vs 5962-8971801XA |
MN3020H | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | 5962-8971801XC vs MN3020H |
HS3020B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Control | 5962-8971801XC vs HS3020B |
5962-8971801XC | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | Spectrum Control | 5962-8971801XC vs 5962-8971801XC |
MN3020 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Control | 5962-8971801XC vs MN3020 |