Part Details for 5962-9071505MUA by Teledyne e2v
Results Overview of 5962-9071505MUA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9071505MUA Information
5962-9071505MUA by Teledyne e2v is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
| 5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) |
Price & Stock for 5962-9071505MUA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Teledyne e2v | FIFO MEMORY, 4K X 9, 40 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: 5962-9071505MUA by Teledyne e2v
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5962-9071505MUA
5962-9071505MUA Part Data Attributes
|
|
5962-9071505MUA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9071505MUA
Teledyne e2v
FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-28 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 40 Ns | |
| Additional Feature | Retransmit | |
| Clock Frequency-Max (fCLK) | 20 Mhz | |
| Cycle Time | 50 Ns | |
| JESD-30 Code | R-GDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 37.0205 Mm | |
| Memory Density | 36864 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 4kx9 | |
| Output Enable | No | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Standby Current-Max | 0.025 A | |
| Supply Current-Max | 0.15 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 5962-9071505MUA
This table gives cross-reference parts and alternative options found for 5962-9071505MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9071505MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY7C432-40DMB | Cypress Semiconductor | Check for Price | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | 5962-9071505MUA vs CY7C432-40DMB |
| 5962-8956805QUC | Matra MHS | Check for Price | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-9071505MUA vs 5962-8956805QUC |
| 5962-8956805XX | Temic Semiconductors | Check for Price | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, | 5962-9071505MUA vs 5962-8956805XX |
| 5962-8956805VUC | Temic Semiconductors | Check for Price | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-9071505MUA vs 5962-8956805VUC |
| 5962-8956805QUC | Atmel Corporation | Check for Price | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-9071505MUA vs 5962-8956805QUC |
| IDT7204S40TCB | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | 5962-9071505MUA vs IDT7204S40TCB |
| 5962-9071505MUA | QP Semiconductor | Check for Price | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28 | 5962-9071505MUA vs 5962-9071505MUA |
| CY7C433-40DMB | Cypress Semiconductor | Check for Price | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | 5962-9071505MUA vs CY7C433-40DMB |
| 5962-8956805VUC | Atmel Corporation | Check for Price | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-9071505MUA vs 5962-8956805VUC |
| 5962-8956805VUX | Temic Semiconductors | Check for Price | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-9071505MUA vs 5962-8956805VUX |