Part Details for 5962-9090801MVA by Defense Logistics Agency
Overview of 5962-9090801MVA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9090801MVA
5962-9090801MVA CAD Models
5962-9090801MVA Part Data Attributes
|
5962-9090801MVA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9090801MVA
Defense Logistics Agency
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Settling Time-Max | 5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9090801MVA
This table gives cross-reference parts and alternative options found for 5962-9090801MVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9090801MVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7224AX/883 | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | 5962-9090801MVA vs PM7224AX/883 |
MX7224UD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, SIDEBRAZE, DIP-18 | Maxim Integrated Products | 5962-9090801MVA vs MX7224UD |
MX7224BQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Rochester Electronics LLC | 5962-9090801MVA vs MX7224BQ |
5962-9090801MVX | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, CERAMIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | 5962-9090801MVA vs 5962-9090801MVX |
PM7224FX | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, 0.300 INCH, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | 5962-9090801MVA vs PM7224FX |
AD7224KN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | 5962-9090801MVA vs AD7224KN |
PM7224AX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, 0.300 INCH, CERDIP-18 | Rochester Electronics LLC | 5962-9090801MVA vs PM7224AX |
AD7224CQ | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | 5962-9090801MVA vs AD7224CQ |
AD7224BQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERDIP-18 | Rochester Electronics LLC | 5962-9090801MVA vs AD7224BQ |
MX7224KN+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP18, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-18 | Maxim Integrated Products | 5962-9090801MVA vs MX7224KN+ |