Part Details for MX7224KN+ by Maxim Integrated Products
Overview of MX7224KN+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7224KN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6680
|
Newark | Dac, 8Bit, Dip-18, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Parallel, Supply Voltage Range:11.4V To 16.5V, -4.5V To -5.5V, Adc/Dac Case Style:Dip, No. Of Pins:18Pins, Data Interface:Parallel, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MX7224KN+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $11.3600 | Buy Now |
DISTI #
MX7224KN+-ND
|
DigiKey | IC DAC 8BIT V-OUT 18DIP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1221 In Stock |
|
$7.9523 / $12.5600 | Buy Now |
Part Details for MX7224KN+
MX7224KN+ CAD Models
MX7224KN+ Part Data Attributes
|
MX7224KN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7224KN+
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP18, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7224KN+
This table gives cross-reference parts and alternative options found for MX7224KN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7224KN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7224TQ/883B | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, CERDIP-18 | Analog Devices Inc | MX7224KN+ vs AD7224TQ/883B |
AD7224KNZ | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | MX7224KN+ vs AD7224KNZ |
PM7224FX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | MX7224KN+ vs PM7224FX |
5962-9090801MVA | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | MX7224KN+ vs 5962-9090801MVA |
PM7224BX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | MX7224KN+ vs PM7224BX |
MX7224KN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Rochester Electronics LLC | MX7224KN+ vs MX7224KN |
AD7224TQ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | MX7224KN+ vs AD7224TQ |
AD7224BQ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | MX7224KN+ vs AD7224BQ |
PM7224FX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, 0.300 INCH, CERDIP-18 | Rochester Electronics LLC | MX7224KN+ vs PM7224FX |
MX7224TQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Maxim Integrated Products | MX7224KN+ vs MX7224TQ |