Part Details for 5962-9099401MPC by Comlinear Corporation
Overview of 5962-9099401MPC by Comlinear Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9099401MPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$200.0000 | Buy Now |
Part Details for 5962-9099401MPC
5962-9099401MPC CAD Models
5962-9099401MPC Part Data Attributes
|
5962-9099401MPC
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9099401MPC
Comlinear Corporation
Operational Amplifier, 1 Func, BIPolar, CDIP8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9099401MPC
This table gives cross-reference parts and alternative options found for 5962-9099401MPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9099401MPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8001ANZ | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9099401MPC vs AD8001ANZ |
5962-9203401MPX | Operational Amplifier, 1 Func, CDIP8, | Rochester Electronics LLC | 5962-9099401MPC vs 5962-9203401MPX |
5962-9559701MPX | IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | 5962-9099401MPC vs 5962-9559701MPX |
5962-9099401MPX | Operational Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | 5962-9099401MPC vs 5962-9099401MPX |
5962R9459301VPX | IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962-9099401MPC vs 5962R9459301VPX |
5962-9203401MPC | Operational Amplifier, 1 Func, CDIP8, | Comlinear Corporation | 5962-9099401MPC vs 5962-9203401MPC |
5962R9459301VPA | Aerospace 800 MHz, 50mW Current Feedback Amplifier | Analog Devices Inc | 5962-9099401MPC vs 5962R9459301VPA |
AD8001AN | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9099401MPC vs AD8001AN |
5962-9200401MPC | Operational Amplifier, 1 Func, CDIP8, | Comlinear Corporation | 5962-9099401MPC vs 5962-9200401MPC |
5962-9200401MPX | Operational Amplifier, 1 Func, CDIP8, | Comlinear Corporation | 5962-9099401MPC vs 5962-9200401MPX |