Part Details for 5962R9459301VPX by Analog Devices Inc
Overview of 5962R9459301VPX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9459301VPX
5962R9459301VPX CAD Models
5962R9459301VPX Part Data Attributes
|
5962R9459301VPX
Analog Devices Inc
Buy Now
|
Compare Parts:
5962R9459301VPX
Analog Devices Inc
IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-GDIP-T8 | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 800 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350000 |
Alternate Parts for 5962R9459301VPX
This table gives cross-reference parts and alternative options found for 5962R9459301VPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9459301VPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8001ANZ | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962R9459301VPX vs AD8001ANZ |
5962-9203401MPX | Operational Amplifier, 1 Func, CDIP8, | Rochester Electronics LLC | 5962R9459301VPX vs 5962-9203401MPX |
5962-9559701MPX | IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | 5962R9459301VPX vs 5962-9559701MPX |
5962-9099401MPX | Operational Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | 5962R9459301VPX vs 5962-9099401MPX |
5962-9203401MPC | Operational Amplifier, 1 Func, CDIP8, | Comlinear Corporation | 5962R9459301VPX vs 5962-9203401MPC |
5962R9459301VPA | Aerospace 800 MHz, 50mW Current Feedback Amplifier | Analog Devices Inc | 5962R9459301VPX vs 5962R9459301VPA |
AD8001AN | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962R9459301VPX vs AD8001AN |
5962-9200401MPC | Operational Amplifier, 1 Func, CDIP8, | Comlinear Corporation | 5962R9459301VPX vs 5962-9200401MPC |
5962-9200401MPX | Operational Amplifier, 1 Func, CDIP8, | Comlinear Corporation | 5962R9459301VPX vs 5962-9200401MPX |
5962-9751901MPX | OP-AMP, 7000uV OFFSET-MAX, CDIP8 | Texas Instruments | 5962R9459301VPX vs 5962-9751901MPX |