Part Details for 5962-9169101MXC by Maxwell Technologies
Overview of 5962-9169101MXC by Maxwell Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9169101MXC
5962-9169101MXC CAD Models
5962-9169101MXC Part Data Attributes
|
5962-9169101MXC
Maxwell Technologies
Buy Now
|
Compare Parts:
5962-9169101MXC
Maxwell Technologies
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.5 V | |
Analog Input Voltage-Min | -4.5 V | |
Conversion Time-Max | 8.12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.0046% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9169101MXC
This table gives cross-reference parts and alternative options found for 5962-9169101MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9169101MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9169102MXA | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Crystal Semiconductor Corp | 5962-9169101MXC vs 5962-9169102MXA |
CS5101A-KP8 | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP28, PLASTIC, DIP-28 | Crystal Semiconductor Corp | 5962-9169101MXC vs CS5101A-KP8 |
5962-9169101MXX | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Cirrus Logic | 5962-9169101MXC vs 5962-9169101MXX |
CS5101A-SD8 | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Crystal Semiconductor Corp | 5962-9169101MXC vs CS5101A-SD8 |
5962-9169101MXA | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Crystal Semiconductor Corp | 5962-9169101MXC vs 5962-9169101MXA |
CS5101A-SD8 | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Cirrus Logic | 5962-9169101MXC vs CS5101A-SD8 |
5962-9169101MXA | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Cirrus Logic | 5962-9169101MXC vs 5962-9169101MXA |
CS5101A-SD8B | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Crystal Semiconductor Corp | 5962-9169101MXC vs CS5101A-SD8B |
CS5101A-TD8B | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Crystal Semiconductor Corp | 5962-9169101MXC vs CS5101A-TD8B |
CS5101A-JP8 | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP28, PLASTIC, DIP-28 | Crystal Semiconductor Corp | 5962-9169101MXC vs CS5101A-JP8 |