Part Details for 5962-9223302MEA by Pyramid Semiconductor Corporation
Overview of 5962-9223302MEA by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962-9223302MEA
5962-9223302MEA CAD Models
5962-9223302MEA Part Data Attributes:
|
5962-9223302MEA
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-9223302MEA
Pyramid Semiconductor Corporation
Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9223302MEA
This table gives cross-reference parts and alternative options found for 5962-9223302MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9223302MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FCT138DMQB | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9223302MEA vs 54FCT138DMQB |
5962-9223302MEA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | 5962-9223302MEA vs 5962-9223302MEA |
5962-8765401EA | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Pyramid Semiconductor Corporation | 5962-9223302MEA vs 5962-8765401EA |
5962-8765401EX | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | 5962-9223302MEA vs 5962-8765401EX |
54FCT138DMQB | IC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | 5962-9223302MEA vs 54FCT138DMQB |
5962-8765401EA | IC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16, Decoder/Driver | National Semiconductor Corporation | 5962-9223302MEA vs 5962-8765401EA |
5962-9223302MEX | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | 5962-9223302MEA vs 5962-9223302MEX |
5962-9223302MEA | CDIP-16, Tube | Integrated Device Technology Inc | 5962-9223302MEA vs 5962-9223302MEA |
IDT54FCT138DB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | 5962-9223302MEA vs IDT54FCT138DB |
5962-9223302MEA | 1-of-8 Decoder 16-CDIP -55 to 125 | Texas Instruments | 5962-9223302MEA vs 5962-9223302MEA |