Part Details for 5962-9309105HYC by Mercury Systems Inc
Overview of 5962-9309105HYC by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9309105HYC
5962-9309105HYC CAD Models
5962-9309105HYC Part Data Attributes
|
5962-9309105HYC
Mercury Systems Inc
Buy Now
|
Compare Parts:
5962-9309105HYC
Mercury Systems Inc
EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e4 | |
Length | 42.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Seated Height-Max | 4.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9309105HYC
This table gives cross-reference parts and alternative options found for 5962-9309105HYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9309105HYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C040-20BC | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32 | Microchip Technology Inc | 5962-9309105HYC vs AT28C040-20BC |
FTE256S8N-20M | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-9309105HYC vs FTE256S8N-20M |
AT28C040-20BM/883 | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | 5962-9309105HYC vs AT28C040-20BM/883 |
AT28C040-20BC | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | 5962-9309105HYC vs AT28C040-20BC |
FTE256S8N-20I | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-9309105HYC vs FTE256S8N-20I |
AT28C040-20BM/883 | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32 | Microchip Technology Inc | 5962-9309105HYC vs AT28C040-20BM/883 |
AT28C040-20BM | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | 5962-9309105HYC vs AT28C040-20BM |
AT28C040-20BJSL703 | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | 5962-9309105HYC vs AT28C040-20BJSL703 |
FTE256S8N-20B | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-9309105HYC vs FTE256S8N-20B |
5962-9309105HYA | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 | Mercury Systems Inc | 5962-9309105HYC vs 5962-9309105HYA |