Part Details for AT28C040-20BJSL703 by Microchip Technology Inc
Overview of AT28C040-20BJSL703 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for AT28C040-20BJSL703
AT28C040-20BJSL703 CAD Models
AT28C040-20BJSL703 Part Data Attributes
|
AT28C040-20BJSL703
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C040-20BJSL703
Microchip Technology Inc
EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C040-20BJSL703
This table gives cross-reference parts and alternative options found for AT28C040-20BJSL703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C040-20BJSL703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C040-20BM | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | AT28C040-20BJSL703 vs AT28C040-20BM |
FTE256S8N-20C | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Force Technologies Ltd | AT28C040-20BJSL703 vs FTE256S8N-20C |
5962-9309105HYX | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 | Mercury Systems Inc | AT28C040-20BJSL703 vs 5962-9309105HYX |
FTE256S8N-20M | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Force Technologies Ltd | AT28C040-20BJSL703 vs FTE256S8N-20M |
AT28C040-20BC | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | AT28C040-20BJSL703 vs AT28C040-20BC |
AT28C040-20BM | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32 | Microchip Technology Inc | AT28C040-20BJSL703 vs AT28C040-20BM |
AT28C040-20BM/883 | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | AT28C040-20BJSL703 vs AT28C040-20BM/883 |
5962-9309105HYC | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 | Mercury Systems Inc | AT28C040-20BJSL703 vs 5962-9309105HYC |
FTE256S8N-20I | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Force Technologies Ltd | AT28C040-20BJSL703 vs FTE256S8N-20I |
AT28C040-20BJSL703 | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | AT28C040-20BJSL703 vs AT28C040-20BJSL703 |