Part Details for 5962-9317704QNC by Microchip Technology Inc
Overview of 5962-9317704QNC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9317704QNC
5962-9317704QNC CAD Models
5962-9317704QNC Part Data Attributes
|
5962-9317704QNC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9317704QNC
Microchip Technology Inc
FIFO, 16KX9, 15ns, Asynchronous, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-XDFP-F28 | |
JESD-609 Code | e4 | |
Length | 18.288 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX9 | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-9317704QNC
This table gives cross-reference parts and alternative options found for 5962-9317704QNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9317704QNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7206FRPFB-15 | Bi-Directional FIFO, 16KX9, 15ns, Asynchronous, CMOS, LDFP-28 | Maxwell Technologies | 5962-9317704QNC vs 7206FRPFB-15 |
5962-9317706VZX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | 5962-9317704QNC vs 5962-9317706VZX |
5962-9317704VNX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, 0.400 INCH, FP-28 | Teledyne e2v | 5962-9317704QNC vs 5962-9317704VNX |
7206FRPFS-15 | Bi-Directional FIFO, 16KX9, 15ns, Asynchronous, CMOS, LDFP-28 | Maxwell Technologies | 5962-9317704QNC vs 7206FRPFS-15 |
5962-9317706QZC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962-9317704QNC vs 5962-9317706QZC |
5962-9317704VZX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962-9317704QNC vs 5962-9317704VZX |
5962-9317704VNC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, FP-28 | Teledyne e2v | 5962-9317704QNC vs 5962-9317704VNC |
SMDP-67206FV-15SC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | 5962-9317704QNC vs SMDP-67206FV-15SC |
SMDP-672061FV-15 | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | 5962-9317704QNC vs SMDP-672061FV-15 |
5962-9317706QNC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, FP-28 | Teledyne e2v | 5962-9317704QNC vs 5962-9317706QNC |