Memory
SMDP-67206FV-15SC
Description: FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28

Overview of SMDP-67206FV-15SC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17A15SC250 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF
FCE17A15SC400 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF
FCE17A15SC490 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF

CAD Models for SMDP-67206FV-15SC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDP-67206FV-15SC by Atmel Corporation

SMDP-67206FV-15SC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DFP
Package Description
DFP, FL28,.4
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Cycle Time
25 ns
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e0
Length
18.288 mm
Memory Density
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX9
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.3 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. SMDP-67206FV-15SC
    Atmel Corporation
    FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28
    VS

Alternate Parts for SMDP-67206FV-15SC

This table gives cross-reference parts and alternative options found for SMDP-67206FV-15SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDP-67206FV-15SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7206FRPFB-15 Bi-Directional FIFO, 16KX9, 15ns, Asynchronous, CMOS, LDFP-28 Maxwell Technologies SMDP-67206FV-15SC vs 7206FRPFB-15
5962-9317706VZX FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Atmel Corporation SMDP-67206FV-15SC vs 5962-9317706VZX
5962-9317704VNX FIFO, 16KX9, 15ns, Asynchronous, CMOS, 0.400 INCH, FP-28 Teledyne e2v SMDP-67206FV-15SC vs 5962-9317704VNX
7206FRPFS-15 Bi-Directional FIFO, 16KX9, 15ns, Asynchronous, CMOS, LDFP-28 Maxwell Technologies SMDP-67206FV-15SC vs 7206FRPFS-15
5962-9317706QZC FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28 Matra MHS SMDP-67206FV-15SC vs 5962-9317706QZC
5962-9317704VZX FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28 Matra MHS SMDP-67206FV-15SC vs 5962-9317704VZX
5962-9317704QNC FIFO, 16KX9, 15ns, Asynchronous, CMOS Microchip Technology Inc SMDP-67206FV-15SC vs 5962-9317704QNC
5962-9317704VNC FIFO, 16KX9, 15ns, Asynchronous, CMOS, FP-28 Teledyne e2v SMDP-67206FV-15SC vs 5962-9317704VNC
SMDP-672061FV-15 FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Atmel Corporation SMDP-67206FV-15SC vs SMDP-672061FV-15
5962-9317706QNC FIFO, 16KX9, 15ns, Asynchronous, CMOS, FP-28 Teledyne e2v SMDP-67206FV-15SC vs 5962-9317706QNC
Part Number Description Manufacturer Compare
MMDP-672061HV-15-E FIFO, 16KX9, 15ns, Asynchronous Microchip Technology Inc SMDP-67206FV-15SC vs MMDP-672061HV-15-E
SMDP-67206FV-15/883 FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Atmel Corporation SMDP-67206FV-15SC vs SMDP-67206FV-15/883
5962D9317708VNC FIFO, 16KX9, 25ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 Teledyne e2v SMDP-67206FV-15SC vs 5962D9317708VNC
5962-9317701MZX FIFO, 16KX9, 50ns, Asynchronous, CMOS, CDFP28, CERAMIC, FP-28 Teledyne e2v SMDP-67206FV-15SC vs 5962-9317701MZX
MMDP-672061FV-30 FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Atmel Corporation SMDP-67206FV-15SC vs MMDP-672061FV-30
5962-9317704QZX FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Atmel Corporation SMDP-67206FV-15SC vs 5962-9317704QZX
MMDP-67206FV-30/883 FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28 Microchip Technology Inc SMDP-67206FV-15SC vs MMDP-67206FV-30/883
5962-9317709QNX FIFO, 16KX9, 30ns, Asynchronous Microchip Technology Inc SMDP-67206FV-15SC vs 5962-9317709QNX
5962-9317709QNC FIFO, 16KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 Teledyne e2v SMDP-67206FV-15SC vs 5962-9317709QNC
5962D9317704VNX FIFO, 16KX9, 15ns, Asynchronous, CMOS, FP-28 Teledyne e2v SMDP-67206FV-15SC vs 5962D9317704VNX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDP-67206FV-15SC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDP-67206FV-15SC by Atmel Corporation

Select Manufacturer
Which Manufacturer of SMDP-67206FV-15SC would you like to use for your alert(s)?
  • Please alert me when SMDP-67206FV-15SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDP-67206FV-15SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDP-67206FV-15SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDP-67206FV-15SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDP-67206FV-15SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDP-67206FV-15SC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: