There are no models available for this part yet.
Overview of 5962-9320601MEX by Unitrode Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9320601MEX by Unitrode Corporation
Part Data Attributes for 5962-9320601MEX by Unitrode Corporation
5962-9320601MEX
Unitrode Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
UNITRODE CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-CDIP-T16
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Supply Current-Max (Isup)
|
10 mA
|
Supply Voltage-Max (Vsup)
|
35 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
5962-9320601MEXUnitrode CorporationPower Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16VS
-
Alternate Parts for 5962-9320601MEX
This table gives cross-reference parts and alternative options found for 5962-9320601MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9320601MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3907NG4 | 35V load share controller, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | 5962-9320601MEX vs UC3907NG4 |
UC3907N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | 5962-9320601MEX vs UC3907N |
UC1907J | Load Share Controller 16-CDIP -55 to 125 | Texas Instruments | 5962-9320601MEX vs UC1907J |
5962-9320601MEA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, DIP-16 | Texas Instruments | 5962-9320601MEX vs 5962-9320601MEA |
5962-9320601MEA | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | 5962-9320601MEX vs 5962-9320601MEA |
UC3907N | 35V load share controller, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | 5962-9320601MEX vs UC3907N |
5962-9320601MEX | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | 5962-9320601MEX vs 5962-9320601MEX |
UC2907J | Load Share Controller 16-CDIP -40 to 85 | Texas Instruments | 5962-9320601MEX vs UC2907J |
UC2907J | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5962-9320601MEX vs UC2907J |
UC2907NG4 | 35V load share controller, -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | 5962-9320601MEX vs UC2907NG4 |