Amplifier Circuits
5962-9564001Q2X
Texas Instruments
Description: DUAL OP-AMP, 1750uV OFFSET-MAX, 0.21MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20

Overview of 5962-9564001Q2X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9564001Q2X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9564001Q2X by Texas Instruments

5962-9564001Q2X
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0005 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
88 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.001 µA
Input Offset Voltage-Max
1750 µV
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.03 mm
Slew Rate-Min
0.05 V/us
Slew Rate-Nom
0.12 V/us
Supply Current-Max
0.125 mA
Supply Voltage Limit-Max
8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Unity Gain BW-Nom
210
Voltage Gain-Min
40000
Wideband
NO
Width
8.89 mm
Want to compare parts?
  1. 5962-9564001Q2X
    Texas Instruments
    DUAL OP-AMP, 1750uV OFFSET-MAX, 0.21MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 5962-9564001Q2X

This table gives cross-reference parts and alternative options found for 5962-9564001Q2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9564001Q2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC2252MFK DUAL OP-AMP, 1750uV OFFSET-MAX, 0.21MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9564001Q2X vs TLC2252MFK
TLC2252MFKB Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125 Texas Instruments 5962-9564001Q2X vs TLC2252MFKB
5962-9564001Q2A Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125 Texas Instruments 5962-9564001Q2X vs 5962-9564001Q2A
Part Number Description Manufacturer Compare
TLC2252CDR Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70 Texas Instruments 5962-9564001Q2X vs TLC2252CDR
TLC2252MFKB Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125 Texas Instruments 5962-9564001Q2X vs TLC2252MFKB
5962-9564001QHA Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 10-CFP -55 to 125 Texas Instruments 5962-9564001Q2X vs 5962-9564001QHA
TLC2252MUB Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 10-CFP -55 to 125 Texas Instruments 5962-9564001Q2X vs TLC2252MUB
TLC2252CDG4 Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70 Texas Instruments 5962-9564001Q2X vs TLC2252CDG4
TLC2252CPWR Dual Rail-To-Rail Micropower Operational Amplifier 8-TSSOP 0 to 70 Texas Instruments 5962-9564001Q2X vs TLC2252CPWR
5962-9564001QPA Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments 5962-9564001Q2X vs 5962-9564001QPA
TLC2252MJG DUAL OP-AMP, 1750000uV OFFSET-MAX, 0.21MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments 5962-9564001Q2X vs TLC2252MJG
TLC2252ID Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125 Texas Instruments 5962-9564001Q2X vs TLC2252ID
TLC2252CD Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70 Texas Instruments 5962-9564001Q2X vs TLC2252CD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9564001Q2X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9564001Q2X by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9564001Q2X would you like to use for your alert(s)?
  • Please alert me when 5962-9564001Q2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9564001Q2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9564001Q2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9564001Q2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9564001Q2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9564001Q2X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: