Part Details for 5962-9669002HXA by Mercury Systems Inc
Overview of 5962-9669002HXA by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9669002HXA
5962-9669002HXA CAD Models
5962-9669002HXA Part Data Attributes
|
5962-9669002HXA
Mercury Systems Inc
Buy Now
|
Compare Parts:
5962-9669002HXA
Mercury Systems Inc
Flash, 128KX8, 120ns, CDSO32, CERAMIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | CERAMIC, SOJ-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CDSO-J32 | |
JESD-609 Code | e0 | |
Length | 21.085 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.925 mm |
Alternate Parts for 5962-9669002HXA
This table gives cross-reference parts and alternative options found for 5962-9669002HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9669002HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMF128K8X-120DEI5 | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | 5962-9669002HXA vs WMF128K8X-120DEI5 |
WMF128K8-120DEM5A | Flash, 128KX8, 120ns, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | 5962-9669002HXA vs WMF128K8-120DEM5A |
WMF128K8-120DEC5 | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | White Electronic Designs Corp | 5962-9669002HXA vs WMF128K8-120DEC5 |
5962-9669002HXC | Flash, 128KX8, 120ns, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | 5962-9669002HXA vs 5962-9669002HXC |
WMF128K8X-120DEC5 | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | 5962-9669002HXA vs WMF128K8X-120DEC5 |
5962-9669002HXX | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | 5962-9669002HXA vs 5962-9669002HXX |
WMF128K8-120DEQ5A | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | 5962-9669002HXA vs WMF128K8-120DEQ5A |
WMF128K8-120DEQ5 | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | 5962-9669002HXA vs WMF128K8-120DEQ5 |
WMF128K8-120DEM5 | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | 5962-9669002HXA vs WMF128K8-120DEM5 |
WMF128K8-120DEC5A | Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | 5962-9669002HXA vs WMF128K8-120DEC5A |