5962-9751901MPX
Description: Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8,

Overview of 5962-9751901MPX by Comlinear Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9751901MPX by Comlinear Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9751901MPX by Comlinear Corporation

5962-9751901MPX
Comlinear Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMLINEAR CORP
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-GDIP-T8
Neg Supply Voltage Limit-Max
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-9751901MPX
    Comlinear Corporation
    Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8,
    VS

Alternate Parts for 5962-9751901MPX

This table gives cross-reference parts and alternative options found for 5962-9751901MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9751901MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9459301VPA IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier Analog Devices Inc 5962-9751901MPX vs 5962-9459301VPA
5962-9559701MPX IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier Analog Devices Inc 5962-9751901MPX vs 5962-9559701MPX
5962-9099401MPX Operational Amplifier, 1 Func, BIPolar, CDIP8, Comlinear Corporation 5962-9751901MPX vs 5962-9099401MPX
5962R9459301VPA Aerospace 800 MHz, 50mW Current Feedback Amplifier Analog Devices Inc 5962-9751901MPX vs 5962R9459301VPA
5962-9200401MPC Operational Amplifier, 1 Func, CDIP8, Comlinear Corporation 5962-9751901MPX vs 5962-9200401MPC
5962-9459301VPX IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier Analog Devices Inc 5962-9751901MPX vs 5962-9459301VPX
AD8001AQ Operational Amplifier, 1 Func, 9000uV Offset-Max, CDIP8, CERDIP-8 Rochester Electronics LLC 5962-9751901MPX vs AD8001AQ
5962-9751901MPA Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, Comlinear Corporation 5962-9751901MPX vs 5962-9751901MPA
5962-9099401MPA Operational Amplifier, 1 Func, BIPolar, CDIP8, Comlinear Corporation 5962-9751901MPX vs 5962-9099401MPA
5962-9203401MPC Operational Amplifier, 1 Func, CDIP8, Comlinear Corporation 5962-9751901MPX vs 5962-9203401MPC
Part Number Description Manufacturer Compare
AD8001AQ 800 MHz, 50 mW Current Feedback Amplifier Analog Devices Inc 5962-9751901MPX vs AD8001AQ
5962-9559701MPX IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier Analog Devices Inc 5962-9751901MPX vs 5962-9559701MPX
AD8001AN Operational Amplifier, 1 Func, 9000uV Offset-Max, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC 5962-9751901MPX vs AD8001AN
OPA648P Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Burr-Brown Corp 5962-9751901MPX vs OPA648P
5962R9459301VPA Aerospace 800 MHz, 50mW Current Feedback Amplifier Analog Devices Inc 5962-9751901MPX vs 5962R9459301VPA
5962-9459301VPX IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier Analog Devices Inc 5962-9751901MPX vs 5962-9459301VPX
CLC404A8D Operational Amplifier, Cypress Semiconductor 5962-9751901MPX vs CLC404A8D
5962-9203401MPA Operational Amplifier, 1 Func, CDIP8, Comlinear Corporation 5962-9751901MPX vs 5962-9203401MPA
AD8001AQ Operational Amplifier, 1 Func, 9000uV Offset-Max, CDIP8, CERDIP-8 Rochester Electronics LLC 5962-9751901MPX vs AD8001AQ
AD8001AN IC OP-AMP, 9000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier Analog Devices Inc 5962-9751901MPX vs AD8001AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9751901MPX by Comlinear Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9751901MPX by Comlinear Corporation

Select Manufacturer
Which Manufacturer of 5962-9751901MPX would you like to use for your alert(s)?
  • Please alert me when 5962-9751901MPX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9751901MPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9751901MPX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9751901MPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9751901MPX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9751901MPX by Comlinear Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: