Part Details for 5962-9961002HXA by Defense Logistics Agency
Overview of 5962-9961002HXA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9961002HXA
5962-9961002HXA CAD Models
5962-9961002HXA Part Data Attributes:
|
5962-9961002HXA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9961002HXA
Defense Logistics Agency
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQFP68, CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, QFP-68 | |
Reach Compliance Code | unknown | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0732% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-PRF-38534 Class H | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 5962-9961002HXA
This table gives cross-reference parts and alternative options found for 5962-9961002HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9961002HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9961001HXX | IC DUAL 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQFP68, CERAMIC, LCC-68, Analog to Digital Converter | Analog Devices Inc | 5962-9961002HXA vs 5962-9961001HXX |
5962-9961001HXA | Dual Channel, 12-Bit, 105 MSPS IF Sampling A/D Converter With Analog Input Signal Conditioning | Analog Devices Inc | 5962-9961002HXA vs 5962-9961001HXA |
AD10200BZ | Dual Channel, 12-Bit, 105 MSPS IF Sampling A/D Converter With Analog Input Signal Conditioning | Analog Devices Inc | 5962-9961002HXA vs AD10200BZ |
5962-9961002HXA | Dual Channel, 12-Bit, 105 MSPS IF Sampling A/D Converter With Analog Input Signal Conditioning | Analog Devices Inc | 5962-9961002HXA vs 5962-9961002HXA |