Part Details for 5962R8767502UX by International Rectifier
Overview of 5962R8767502UX by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962R8767502UX
5962R8767502UX CAD Models
5962R8767502UX Part Data Attributes
|
5962R8767502UX
International Rectifier
Buy Now
|
Compare Parts:
5962R8767502UX
International Rectifier
Adjustable Positive Standard Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Terminal Finish | TIN LEAD | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R8767502UX
This table gives cross-reference parts and alternative options found for 5962R8767502UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8767502UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA317TU | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | 5962R8767502UX vs KA317TU |
7703405UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Microsemi Corporation | 5962R8767502UX vs 7703405UA |
SGR117AIG/883B | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, PSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | 5962R8767502UX vs SGR117AIG/883B |
SG117AHVG/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | 5962R8767502UX vs SG117AHVG/883B |
SG117AHVIG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | 5962R8767502UX vs SG117AHVIG/883B |
SG117AG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | 5962R8767502UX vs SG117AG/883B |
SG117HVIG/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | 5962R8767502UX vs SG117HVIG/883B |
SG117G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | 5962R8767502UX vs SG117G/883B |
SG117AG | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | 5962R8767502UX vs SG117AG |
SG117IG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | 5962R8767502UX vs SG117IG/883B |