Part Details for 5962R9651801VCA by Cobham Semiconductor Solutions
Overview of 5962R9651801VCA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9651801VCA
5962R9651801VCA CAD Models
5962R9651801VCA Part Data Attributes:
|
5962R9651801VCA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R9651801VCA
Cobham Semiconductor Solutions
AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9651801VCA
This table gives cross-reference parts and alternative options found for 5962R9651801VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9651801VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9651801QCC | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962R9651801VCA vs 5962H9651801QCC |
UT54ACS08PVXR | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962R9651801VCA vs UT54ACS08PVXR |
UT54ACS08-PCC | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham PLC | 5962R9651801VCA vs UT54ACS08-PCC |
UT54ACS08PVCH | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962R9651801VCA vs UT54ACS08PVCH |
5962R9651801VCC | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962R9651801VCA vs 5962R9651801VCC |
ACS08DMSR | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | 5962R9651801VCA vs ACS08DMSR |
UT54ACS08-PCA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | 5962R9651801VCA vs UT54ACS08-PCA |
ACS08DMSR-02 | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | 5962R9651801VCA vs ACS08DMSR-02 |
5962F9565102VCC | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | 5962R9651801VCA vs 5962F9565102VCC |
UT54ACS08PQXH | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962R9651801VCA vs UT54ACS08PQXH |