Part Details for 5962R9667902VLX by Intersil Corporation
Overview of 5962R9667902VLX by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962R9667902VLX
5962R9667902VLX CAD Models
5962R9667902VLX Part Data Attributes
|
5962R9667902VLX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9667902VLX
Intersil Corporation
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e4 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 597 ns | |
Switch-on Time-Max | 878 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9667902VLX
This table gives cross-reference parts and alternative options found for 5962R9667902VLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9667902VLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4097BD3 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP24 | Harris Semiconductor | 5962R9667902VLX vs CD4097BD3 |
5962R9667902VLC | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP24 | Intersil Corporation | 5962R9667902VLX vs 5962R9667902VLC |
CD4097BEE4 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | 5962R9667902VLX vs CD4097BEE4 |