Part Details for HCF4097M013TR by STMicroelectronics
Overview of HCF4097M013TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HCF4097M013TR
HCF4097M013TR CAD Models
HCF4097M013TR Part Data Attributes
|
HCF4097M013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4097M013TR
STMicroelectronics
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO24, SO-24
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 440 ns | |
Switch-on Time-Max | 650 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for HCF4097M013TR
This table gives cross-reference parts and alternative options found for HCF4097M013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4097M013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4097BM96G4 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | HCF4097M013TR vs CD4097BM96G4 |
HCF4097BM1 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO24, SO-24 | STMicroelectronics | HCF4097M013TR vs HCF4097BM1 |
CD4097BME4 | 20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | HCF4097M013TR vs CD4097BME4 |