Datasheets
5962D9568601VPA by:

OP-AMP, 8000uV OFFSET-MAX, 12MHz BAND WIDTH, CDIP8, CERDIP-8

Part Details for 5962D9568601VPA by Intersil Corporation

Overview of 5962D9568601VPA by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5962D9568601VPA

5962D9568601VPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962D9568601VPA Part Data Attributes

5962D9568601VPA Intersil Corporation
Buy Now Datasheet
Compare Parts:
5962D9568601VPA Intersil Corporation OP-AMP, 8000uV OFFSET-MAX, 12MHz BAND WIDTH, CDIP8, CERDIP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA
Bias Current-Max (IIB) @25C 0.6 µA
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 8000 µV
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Slew Rate-Min 45 V/us
Slew Rate-Nom 65 V/us
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 10k Rad(Si) V
Unity Gain BW-Nom 12000
Voltage Gain-Min 5000
Width 7.62 mm

Alternate Parts for 5962D9568601VPA

This table gives cross-reference parts and alternative options found for 5962D9568601VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9568601VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962D9568601VPX OP-AMP, 8000uV OFFSET-MAX, 12MHz BAND WIDTH, CDIP8 Intersil Corporation 5962D9568601VPA vs 5962D9568601VPX
5962D9568601VPA Operational Amplifier, 1 Func, 10000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Harris Semiconductor 5962D9568601VPA vs 5962D9568601VPA
5962D9568601VPC OP-AMP, 10000uV OFFSET-MAX, CDIP8 Intersil Corporation 5962D9568601VPA vs 5962D9568601VPC
HS7-2510RH-Q Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8 Harris Semiconductor 5962D9568601VPA vs HS7-2510RH-Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962D9568601VPA by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962D9568601VPA by Intersil Corporation

  • Please alert me when 5962D9568601VPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962D9568601VPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962D9568601VPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962D9568601VPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962D9568601VPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962D9568601VPA by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: